Eaton Toggle Selector Switch - (1 NO) 22.5 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 230-133
- Mfr. Part No.:
- 121588 C22S-WK-K10
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€36.85
(exc. VAT)
€45.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.85 |
*price indicative
- RS Stock No.:
- 230-133
- Mfr. Part No.:
- 121588 C22S-WK-K10
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Toggle | |
| Contact Configuration | 1 NO | |
| IP Rating | IP65 | |
| Angle of Throw | 40 ° | |
| Series | C22 | |
| Cutout Diameter | 22.5mm | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Standards/Approvals | and 94-M91, CSA, CE marking, UL 508, UL File No.:E29184, VDE 0660, IEC/EN 60947-5-1, CSA Class No.:321103, CSA-C22.2 No. 14-05, NEMA 12, UL Category Control No.:NKCR, IP65, UL Listed, CSA File No.:165628 | |
| Switch Operation | Spring Return | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Toggle | ||
Contact Configuration 1 NO | ||
IP Rating IP65 | ||
Angle of Throw 40 ° | ||
Series C22 | ||
Cutout Diameter 22.5mm | ||
Terminal Type Screw | ||
Illuminated No | ||
Standards/Approvals and 94-M91, CSA, CE marking, UL 508, UL File No.:E29184, VDE 0660, IEC/EN 60947-5-1, CSA Class No.:321103, CSA-C22.2 No. 14-05, NEMA 12, UL Category Control No.:NKCR, IP65, UL Listed, CSA File No.:165628 | ||
Switch Operation Spring Return | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MA
This Eaton Moeller series C22 changeover switch is engineered for precision and reliability. With a robust design featuring a thumb-grip actuator, it provides ease of use and accessibility in various applications. The switch accommodates momentary operation with one normally open contact, ensuring dependable performance in demanding conditions. Designed specifically for environments requiring high mechanical lifespan, this switch delivers both efficiency and durability. It features a screw connection type for secure installation and is compliant with multiple safety certifications, making it suitable for various industrial applications. The combination of a black bezel and plastic construction not only enhances its aesthetic appeal but also contributes to its resilience and functionality. Fitted with the latest technology, the C22 changeover switch is designed to thrive in challenging situations, providing a reliable solution for your switching needs.
Designed with a thumb-grip actuator for enhanced usability
Built to last with a mechanical lifespan of one million operations
Configured for screw connection, guaranteeing secure installation
Compliant with multiple industry safety standards for reliable performance
Offers a compact design with a minimal footprint for versatile application
Rated for a classified short-circuit protection of 10 A
Allows seamless switching between two positions for operational flexibility
Constructed to endure conditions with an environmental rating of IP65
Related links
- Eaton Toggle Selector Switch - (1 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (1 NC) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (3 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch Head - (1 NO) 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Toggle Selector Switch - 30 mm Cutout Diameter Illuminated 2 Positions
- Eaton Toggle Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
