Eaton Toggle Selector Switch - (1 NC) 22.5 mm Cutout Diameter 2 Positions
- RS Stock No.:
- 230-436
- Mfr. Part No.:
- 121584 C22S-WK-K01
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€36.85
(exc. VAT)
€45.33
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €36.85 |
*price indicative
- RS Stock No.:
- 230-436
- Mfr. Part No.:
- 121584 C22S-WK-K01
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Toggle | |
| Contact Configuration | 1 NC | |
| IP Rating | IP65 | |
| Angle of Throw | 40 ° | |
| Series | C22 | |
| Cutout Diameter | 22.5mm | |
| Terminal Type | Screw | |
| Illuminated | No | |
| Standards/Approvals | VDE 0660, UL Listed, CE marking, CSA File No.:165628, CSA-C22.2 No. 14-05, IEC/EN 60947-5-1, UL File No.:E29184, UL Category Control No.:NKCR, NEMA 12, and 94-M91, CSA, UL 508, CSA Class No.:321103, IP65 | |
| Switch Operation | Spring Return | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Toggle | ||
Contact Configuration 1 NC | ||
IP Rating IP65 | ||
Angle of Throw 40 ° | ||
Series C22 | ||
Cutout Diameter 22.5mm | ||
Terminal Type Screw | ||
Illuminated No | ||
Standards/Approvals VDE 0660, UL Listed, CE marking, CSA File No.:165628, CSA-C22.2 No. 14-05, IEC/EN 60947-5-1, UL File No.:E29184, UL Category Control No.:NKCR, NEMA 12, and 94-M91, CSA, UL 508, CSA Class No.:321103, IP65 | ||
Switch Operation Spring Return | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
This Eaton Moeller series C22 Changeover switch is designed for versatility and ease of use, making it an essential component in any electrical system. Featuring a thumb-grip design, this momentary switch allows for seamless operation with its user-friendly controls. With a robust construction and a sleek black bezel, it not only serves functional purposes but also adds aesthetic value to your installations. The switch is built to harness a specific application of 1 NC and is equipped with screw connection for reliable connectivity. This innovative solution highlights Eatons commitment to safety and efficiency, meeting several international certification standards for enhanced reliability and performance in demanding environments. Its compact and durable design ensures it can withstand the rigours of regular use while providing optimal safety features.
Instant response with a momentary action for quick operations
Positive opening mechanism enhances safety during use
Robust construction ensures long-lasting durability
Screw connection type allows easy installation and secure connectivity
Designed for user convenience with intuitive thumb-grip functionality
Complies with strict international safety standards for peace of mind
Compact dimensions facilitate integration into various control panels
Related links
- Eaton Toggle Selector Switch - (1 NC) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (1 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Selector Switch Selector Switch - (1 NC) 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (3 NO) 22.5 mm Cutout Diameter 2 Positions
- Eaton Thumbwheel Selector Switch - (2 NC) 22.5 mm Cutout Diameter 2 Positions
- RS PRO Short Lever Selector Switch - (1 NO/1 NC) 22.5 mm Cutout Diameter 2 Positions
