RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 1 Positions
- RS Stock No.:
- 524-184
- Distrelec Article No.:
- 304-65-689
- Mfr. Part No.:
- 1.30.272.201/2201
- Manufacturer:
- RAFI
Subtotal (1 pack of 10 units)*
€182.14
(exc. VAT)
€224.03
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €182.14 | €18.214 |
*price indicative
- RS Stock No.:
- 524-184
- Distrelec Article No.:
- 304-65-689
- Mfr. Part No.:
- 1.30.272.201/2201
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Number of Positions | 1 | |
| Product Type | Selector Switch | |
| Actuator Type | Selector Switch | |
| IP Rating | IP65 | |
| Angle of Throw | 90 ° | |
| Series | RAFIX 22 FS | |
| Cutout Diameter | 22.3mm | |
| Terminal Type | Plug-In | |
| Illuminated | Yes | |
| Standards/Approvals | UL Enclosure Type Rating front side type 1 type 4X indoor, IEC 60068-2-30, REACH, IEC 60068-2-78, IEC 60068-2-14, IEC 60068-2-11, IEC 60068-2-33, DIN EN 60529, RoHS | |
| Switch Operation | Latching | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Number of Positions 1 | ||
Product Type Selector Switch | ||
Actuator Type Selector Switch | ||
IP Rating IP65 | ||
Angle of Throw 90 ° | ||
Series RAFIX 22 FS | ||
Cutout Diameter 22.3mm | ||
Terminal Type Plug-In | ||
Illuminated Yes | ||
Standards/Approvals UL Enclosure Type Rating front side type 1 type 4X indoor, IEC 60068-2-30, REACH, IEC 60068-2-78, IEC 60068-2-14, IEC 60068-2-11, IEC 60068-2-33, DIN EN 60529, RoHS | ||
Switch Operation Latching | ||
- COO (Country of Origin):
- HU
The RAFI illuminated selector switch is a control devices are defined at RAFI as modular elements, consisting of an actuating element, if necessary a coupling and an individual contact or lighting unit. Actuating elements (such as pushbuttons, emergency stop actuators, etc.) have the intended tactility, reset and function only when assembled with the appropriate switching elements. The translucent handle marking can be illuminated if combined with a corresponding switching element. For coloured illumination of the handle marking, please use coloured LEDs.
Illumination of the rotary handle marking with SMT LED
Coloured illumination with coloured LEDs possible
Low installation depth 9.2 mm PCB or 27 mm QC
Connection types printed circuit board connection PCB or plug-in connection QC
Related links
- RAFI Selector Switch - 22.3mm Cutout Diameter, Illuminated 1 Positions
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 1 Positions
- RAFI Selector Switch Selector Switch - 22.3 mm Cutout Diameter Illuminated 2 Positions
- Insertion & Extraction Tools
- Cable Knives | Cable Stripping Knife
- Draw Wires & Fish Tapes
- Connector Tool Kits | Ferrule Tool Kit
- RS PRO 175mm LCD Inclinometer
