ABB Short Handle Selector Switch - Illuminated 2 Positions
- RS Stock No.:
- 289-1590
- Mfr. Part No.:
- 1SFA611201R1102
- Manufacturer:
- ABB
Subtotal (1 unit)*
€14.40
(exc. VAT)
€17.71
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.40 |
*price indicative
- RS Stock No.:
- 289-1590
- Mfr. Part No.:
- 1SFA611201R1102
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Selector Switch | |
| Number of Positions | 2 | |
| Actuator Type | Short Handle | |
| IP Rating | IP66 | |
| Series | M2SS2-11G | |
| Illuminated | Yes | |
| Standards/Approvals | UKCA, RoHS, IP66, CE, cULus, WEEE, UL, DNV GL, REACH | |
| Switch Operation | Momentary | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Selector Switch | ||
Number of Positions 2 | ||
Actuator Type Short Handle | ||
IP Rating IP66 | ||
Series M2SS2-11G | ||
Illuminated Yes | ||
Standards/Approvals UKCA, RoHS, IP66, CE, cULus, WEEE, UL, DNV GL, REACH | ||
Switch Operation Momentary | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The ABB selector switch is a 2 position momentary switch with a short green handle. It is designed for reliability, flexibility, and durability, it is part of ABBs modular plastic range with high electrical ratings. Self cleaning contacts ensure maintenance free operation, while a high degree of protection guarantees reliability in extreme environments.
2 position momentary switch with short green handle
Self cleaning contacts for reliable operation
High degree of protection for extreme environments
Tool free installation for easy and quick setup
Market leading electrical ratings for versatility
Related links
- ABB Short Handle Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- ABB Short Handle Selector Switch - (1 NO/1 NC) 22.5 mm Cutout Diameter Illuminated 2 Positions
- ABB Short Handle Selector Switch - (1 NO) 2 Positions
- ABB Short Handle Selector Switch - (1 NC) 2 Positions
- ABB Short Handle Selector Switch - (SPDT) 2 Positions
- ABB Short Handle Selector Switch - (1 NO/1 NC) 2 Positions
- ABB Short Handle Selector Switch - 22 mm Cutout Diameter 2 Positions
- ABB Short Handle Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions