Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- RS Stock No.:
- 276-6564
- Mfr. Part No.:
- 216835 M22-WLK3-R
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€24.22
(exc. VAT)
€29.79
(inc. VAT)
- 2 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 4 | €24.22 |
| 5 - 9 | €23.48 |
| 10 + | €21.13 |
*price indicative
- RS Stock No.:
- 276-6564
- Mfr. Part No.:
- 216835 M22-WLK3-R
- Manufacturer:
- Eaton
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Positions | 3 | |
| Product Type | Selector Switch | |
| Actuator Type | Selector Switch | |
| IP Rating | IP66 | |
| Angle of Throw | 40 ° | |
| Series | M22 | |
| Cutout Diameter | 22.5mm | |
| Illuminated | Yes | |
| Standards/Approvals | IEC/EN 60947, CSA File No.:012528, IEC/EN 60947-5, CSA, IP66, CSA Std. C22.2 No. 94-91, EN 60947-5, CSA Class No.:3211-03, VDE 0660, UL File No.:E29184, No. 14-05, CSA Std. C22.2, CSA-C22.2 No. 14-05, UL Category Control No.:NKCR, VDE, CSA-C22.2 No. 94-91, UL 508, UL, CE, IEC 60947-5, NEMA 4X RoHS | |
| Switch Operation | Spring Return | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Positions 3 | ||
Product Type Selector Switch | ||
Actuator Type Selector Switch | ||
IP Rating IP66 | ||
Angle of Throw 40 ° | ||
Series M22 | ||
Cutout Diameter 22.5mm | ||
Illuminated Yes | ||
Standards/Approvals IEC/EN 60947, CSA File No.:012528, IEC/EN 60947-5, CSA, IP66, CSA Std. C22.2 No. 94-91, EN 60947-5, CSA Class No.:3211-03, VDE 0660, UL File No.:E29184, No. 14-05, CSA Std. C22.2, CSA-C22.2 No. 14-05, UL Category Control No.:NKCR, VDE, CSA-C22.2 No. 94-91, UL 508, UL, CE, IEC 60947-5, NEMA 4X RoHS | ||
Switch Operation Spring Return | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Selector Switch - 22.5 mm Cutout Diameter 3 Positions
- Eaton Selector Switch Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
- Eaton Toggle Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Selector Switch - 22.5 mm Cutout Diameter 2 Positions
- Eaton Toggle Selector Switch - (2 NO) 22.5 mm Cutout Diameter Illuminated 3 Positions
- ABB Short Handle Selector Switch - 22.5 mm Cutout Diameter Illuminated 3 Positions
- Eaton Spring Return Selector Switch - 22.5 mm Cutout Diameter Illuminated 2 Positions
