Siemens Momentary Selector Switch - 3 Positions
- RS Stock No.:
- 745-0402
- Mfr. Part No.:
- 3SB3608-2TA11
- Manufacturer:
- Siemens
Image representative of range
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€13.73
(exc. VAT)
€16.89
(inc. VAT)
- RS Stock No.:
- 745-0402
- Mfr. Part No.:
- 3SB3608-2TA11
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Positions | 3 | |
| Actuator Type | Momentary | |
| Terminal Type | Screw | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Positions 3 | ||
Actuator Type Momentary | ||
Terminal Type Screw | ||
- COO (Country of Origin):
- AU
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Related links
- Siemens Selector Switch Selector Switch - 3 Positions
- Idec Rotary Selector Switch - 3 Positions
- Legrand Selector Switch Selector Switch - 3 Positions
- Schneider Electric Long Handle Selector Switch - 3 Positions
- Schneider Electric Knob Selector Switch - 3 Positions
- Schneider Electric Stay Put, Handle Selector Switch - 3 Positions
- Schneider Electric Knob, Push Button Selector Switch - 3 Positions
- Schneider Electric Handle, Stay Put Selector Switch - 3 Positions

