Siemens Galvanised Steel Oval Head Self-Tapping Screw
- RS Stock No.:
- 626-441
- Mfr. Part No.:
- 8PQ9500-0BA16
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€81.25
(exc. VAT)
€99.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €81.25 |
*price indicative
- RS Stock No.:
- 626-441
- Mfr. Part No.:
- 8PQ9500-0BA16
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Self-Tapping Screw | |
| Head Shape | Oval | |
| Finish | Galvanised | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Self-Tapping Screw | ||
Head Shape Oval | ||
Finish Galvanised | ||
Material Steel | ||
- COO (Country of Origin):
- DE
The Siemens M10 x 45 truss-head screw with grade 8.8, zinc-plated for corrosion resistance, supplied in a pack of 50 units for secure and reliable fastening.
Galvanically zinc-plated surface for improved durability
Designed to handle heavy loads with ease
Metric threading ensures compatibility with various fastenings
Includes 50 units, providing ample supply for larger projects
High-quality 8.8 steel construction for increased strength
Related links
- Siemens Galvanised Steel Oval Head Self-Tapping Screw
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 20 mm 6 mm
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 12 mm 6 mm
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 16 mm 6 mm
- Siemens Galvanised Steel Oval Head Self-Tapping Screw 10 mm 6 mm
- RS PRO Zinc Plated Steel Oval Head Self-Tapping Screw 0.375 in
- RS PRO Zinc Plated Steel Oval Head Self-Tapping Screw
- RS PRO Zinc Plated Steel Oval Head Self-Tapping Screw 1.5 in
