ifm electronic, E118 Series Strap 80 mm for Use with Clean-Line Cylinders, RoHS Standard

Subtotal (1 unit)*

€8.14

(exc. VAT)

€10.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.14

*price indicative

RS Stock No.:
186-620
Mfr. Part No.:
E11822
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Strap

Product Type

Strap

For Use With

Clean-Line Cylinders

Series

E118

Width

12mm

Depth

9mm

Diameter

80mm

Height

15mm

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic fixing strap is made for clean line cylinders which is expertly designed to enhance the efficiency and functionality of clean line applications. Engineered specifically for types MKT, this robust accessory boasts a lightweight nature without compromising strength or durability. The stainless steel construction ensures excellent resistance to corrosion, while the precise dimensions offer compatibility with various cylinder sizes. This product not only enhances operational efficiency but also supports stringent hygienic requirements typically found in food and pharmaceutical sectors, providing a reliable solution for diverse environments.

For the adaptation of cylinder sensors to clean line cylinders

Low height due to a perfectly adapted mechanical solution

Protected position of the sensor in the adapter

Easy, quick and secure mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy