ifm electronic, E118 Series Strap 63 mm for Use with Clean-Line Cylinders, RoHS Standard
- RS Stock No.:
- 187-370
- Mfr. Part No.:
- E11821
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€7.25
(exc. VAT)
€8.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €7.25 |
*price indicative
- RS Stock No.:
- 187-370
- Mfr. Part No.:
- E11821
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Strap | |
| Product Type | Strap | |
| For Use With | Clean-Line Cylinders | |
| Series | E118 | |
| Diameter | 63mm | |
| Hazardous Area Certification | No | |
| Width | 12mm | |
| Height | 15mm | |
| Depth | 9mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Strap | ||
Product Type Strap | ||
For Use With Clean-Line Cylinders | ||
Series E118 | ||
Diameter 63mm | ||
Hazardous Area Certification No | ||
Width 12mm | ||
Height 15mm | ||
Depth 9mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic fixing strap is made for clean line cylinders which is a reliable solution designed specifically for MKT type cylinders. Engineered to provide a secure and robust attachment, this product ensures optimal performance in a variety of industrial applications. Crafted from high quality materials, including durable stainless steel and robust PA, it withstands the rigours of demanding environments. Featuring a piston diameter of 63mm, this fixing strap accommodates clamping ranges from 58mm to 69mm, making it versatile for various setups. With a lightweight design of only 8.2g, installation and handling are effortless, ensuring that maintenance tasks can be completed swiftly.
For the adaptation of cylinder sensors to clean line cylinders
Low height due to a perfectly adapted mechanical solution
Protected position of the sensor in the adapter
Easy, quick and secure mounting
