ifm electronic, E118 Series Strap 100 mm for Use with Clean-Line Cylinders, RoHS Standard

Subtotal (1 unit)*

€8.65

(exc. VAT)

€10.64

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€8.65

*price indicative

RS Stock No.:
186-958
Mfr. Part No.:
E11823
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Strap

Accessory Type

Strap

For Use With

Clean-Line Cylinders

Series

E118

Height

15mm

Diameter

100mm

Hazardous Area Certification

No

Width

12mm

Depth

9mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic fixing strap is made for clean line cylinders which is an essential accessory designed to complement clean line operations, ensuring secure fittings and optimal performance. This product stands out for its robust construction, crafted to provide reliability in demanding environments. Its design caters specifically to the MKT types, facilitating an uncomplicated integration into existing setups and maximising efficiency. With a lightweight yet durable build, the fixing strap ensures that maintenance is straightforward while contributing to the overall streamlined functionality of the clean line cylinders. Expect seamless operation with this meticulously engineered accessory, designed for those who value precision and quality in their components.

For the adaptation of cylinder sensors to clean line cylinders

Low height due to a perfectly adapted mechanical solution

Protected position of the sensor in the adapter

Easy, quick and secure mounting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy