Cynergy3, EXT-ALL Series Extension Tube 25 mm for Use with Vertical Float Switch, ISO 9001 Standard
- RS Stock No.:
- 756-4312
- Mfr. Part No.:
- EXT050M16SS
- Manufacturer:
- Cynergy3
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 756-4312
- Mfr. Part No.:
- EXT050M16SS
- Manufacturer:
- Cynergy3
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cynergy3 | |
| Accessory Type | Extension Tube | |
| Product Type | Programming Key | |
| For Use With | Vertical Float Switch | |
| Series | EXT-ALL | |
| Width | 25mm | |
| Hazardous Area Certification | No | |
| Diameter | 25mm | |
| Standards/Approvals | ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Cynergy3 | ||
Accessory Type Extension Tube | ||
Product Type Programming Key | ||
For Use With Vertical Float Switch | ||
Series EXT-ALL | ||
Width 25mm | ||
Hazardous Area Certification No | ||
Diameter 25mm | ||
Standards/Approvals ISO 9001 | ||
- COO (Country of Origin):
- GB
Extension Tubes
A range of stainless steel (316L grade) extension tubes which extend the reach of various float switches
Extends the reach of various float switches
These stainless steel tubes are intended for use with stainless steel type float switches
Gaskets made of Nitrile
1/8 BSP (G1/8), 3/8 BSP (G 3/8) or M16 threads
Available in lengths from 250 to 1000 mm
Related links
- Cynergy3 ISO 9001 Standard
- Cynergy3 ISO 9001 Standard
- Cynergy3 ISO 9001 Standard
- Cynergy3 ISO9001CERTIFIED Standard
- Cynergy3, EXT-ALL Series Extension Tube Extension Tube 25 mm for Use with Vertical Plastic Switch
- Cynergy3, EXT-ALL Series Extension Tube for Use with Vertical Plastic Switch
- Parker ISO 9001 Standard
- Cynergy3, RSF64EXS Series Extension Tube for Use with RSF64 Series Float Switches
