ifm electronic, UT00 Series Thermowell for Use with Temperature Sensors, RoHS Standard
- RS Stock No.:
- 185-335
- Mfr. Part No.:
- UT0012
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€101.51
(exc. VAT)
€124.86
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €101.51 |
*price indicative
- RS Stock No.:
- 185-335
- Mfr. Part No.:
- UT0012
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Extension Tube | |
| Accessory Type | Thermowell | |
| For Use With | Temperature Sensors | |
| Series | UT00 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Extension Tube | ||
Accessory Type Thermowell | ||
For Use With Temperature Sensors | ||
Series UT00 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Ifm electronic Thermowell is made for temperature sensors, which is meticulously engineered to enhance the precision and reliability of temperature measurements in various applications. Designed for use in demanding environments, this innovative product ensures optimal protection for temperature sensors with its robust stainless steel construction. Featuring a length of 500 mm, it accommodates a wide range of probe lengths, making it a versatile choice for diverse industrial settings. With a pressure rating of 16 bar, this thermowell is ideal for applications where robust performance is essential. Whether you require temperature monitoring in HVAC systems or process control environments, this product stands out for its exceptional durability and efficiency. It guarantees accurate readings, providing peace of mind during critical operations.
Efficient long-time protection of the temperature sensor
Protection against aggressive media and high process pressures
Easy replacement of the temperature sensor during operation
