ifm electronic, E352 Series Thermowell for Use with Temperature Sensors, RoHS Standard

Subtotal (1 unit)*

€111.55

(exc. VAT)

€137.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€111.55

*price indicative

RS Stock No.:
186-297
Mfr. Part No.:
E35220
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Thermocouple Module

Accessory Type

Thermowell

For Use With

Temperature Sensors

Series

E352

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic welding thermowell is meticulously designed for temperature sensors, representing a reliable solution for varied industrial applications. Constructed from durable stainless steel, it guarantees longevity and consistent performance under high pressure conditions. With a probe length of 173 mm and a pressure rating of 100 bar, this thermowell is both robust and versatile. Perfectly suited for environments demanding precise temperature measurements, it boasts a G 1/2 sensor connection and a welding adapter measuring 30 mm in diameter. Whether for process monitoring or control, this product ensures efficient thermal management without compromising on safety or durability. Trust in this thermowell for seamless integration into your temperature measurement setup.

Reliable protection against aggressive media and high flow velocities

Allows the replacement of the temperature sensor in a running process

High pressure rating

Robust stainless steel housing for the requirements of harsh industrial environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy