ifm electronic, E332 Series Adapter Process Adapter 64 mm for Use with Machines And Installations that do not fall Under
- RS Stock No.:
- 186-279
- Mfr. Part No.:
- E33209
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€83.95
(exc. VAT)
€103.26
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €83.95 |
*price indicative
- RS Stock No.:
- 186-279
- Mfr. Part No.:
- E33209
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Process Adapter | |
| Product Type | Adapter | |
| Accessory Type | Adapter | |
| For Use With | Machines And Installations that do not fall Under The Categories Of The Technical Rule TR CU 032/2013, Devices | |
| Series | E332 | |
| Diameter | 64mm | |
| Hazardous Area Certification | No | |
| Height | 16.5mm | |
| Standards/Approvals | ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Process Adapter | ||
Product Type Adapter | ||
Accessory Type Adapter | ||
For Use With Machines And Installations that do not fall Under The Categories Of The Technical Rule TR CU 032/2013, Devices | ||
Series E332 | ||
Diameter 64mm | ||
Hazardous Area Certification No | ||
Height 16.5mm | ||
Standards/Approvals ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter Tri Clamp from ifm electronics is expertly designed for seamless integration within a variety of systems and installations. With its advanced design featuring a leakage port, it stands out as a reliable choice for ensuring safe and efficient operation in demanding processes. Constructed from high quality stainless steel, it guarantees durability while maintaining excellent hygienic standards. Ideal for businesses prioritising compatibility and safety, this product caters to the needs of the food and beverage industry, as well as pharmaceutical applications. The connection options are tailored to suit rigorous specifications, ensuring compatibility with existing setups. Users can rely on its robust mechanical data and surface characteristics to deliver optimal performance in any application.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
Related links
- ifm electronic 1 octave per minute, 3 shocks each in every direction of the
- ifm electronic, E332 Series Adapter Process Adapter 84 mm for Use with Machines And Installations that do not fall Under
- ifm electronic, E332 Series Adapter Process Adapter 66 mm for Use with Machines And Installations that do not fall Under
- ifm electronic, E332 Series Adapter Process Adapter 50.5 mm for Use with Process Adapter Tri-Clamp ADA IFM-CLAMP
- ifm electronic, E332 Series Adapter Process Adapter 50.5 mm for Use with Machines And Installations that do not fall
- ifm electronic machines and installations, EMC EN
- ifm electronic ECOLAB FS (EU) 1935_2004
- ifm electronic Machines And Installations that do not
