ifm electronic, E332 Series Adapter Process Adapter 50.5 mm for Use with Process Adapter Tri-Clamp ADA IFM-CLAMP
- RS Stock No.:
- 187-248
- Mfr. Part No.:
- E33208
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€73.01
(exc. VAT)
€89.80
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.01 |
*price indicative
- RS Stock No.:
- 187-248
- Mfr. Part No.:
- E33208
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Process Adapter | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Process Adapter Tri-Clamp ADA IFM-CLAMP ISO2852 | |
| Series | E332 | |
| Hazardous Area Certification | No | |
| Diameter | 50.5mm | |
| Height | 16.5mm | |
| Standards/Approvals | FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Process Adapter | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Process Adapter Tri-Clamp ADA IFM-CLAMP ISO2852 | ||
Series E332 | ||
Hazardous Area Certification No | ||
Diameter 50.5mm | ||
Height 16.5mm | ||
Standards/Approvals FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter Tri Clamp is expertly engineered for seamless integration in hygienic applications. Designed to meet the highest standards, this robust device ensures reliable performance under pressure with a rating of up to 16 bar. Featuring a unique leakage port, it offers a safety mechanism that enhances operational reliability. Crafted from premium stainless steel, specifically 1.4435 / 316L, the surface quality is meticulously maintained, ensuring superior cleanliness and durability. It accommodates a diverse range of pipe sizes from DN25 to DN40 (1 to 1.5 inches), making it versatile for various installations. Its hygienic equipment classification guarantees compliance with stringent industry regulations, providing peace of mind for users across multiple sectors.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
Related links
- ifm electronic, E332 Series Adapter Process Adapter 50.5 mm for Use with Machines And Installations that do not fall
- ifm electronic EN 55011, EN
- ifm electronic EN 55011 Class B, EN
- ifm electronic, E334 Series Adapter Process Adapter 50.5 mm for Use with Machines And Installations that do not fall
- ifm electronic ECOLAB, FS (EU)
- ifm electronic, E332 Series Adapter Process Adapter 84 mm for Use with Machines And Installations that do not fall Under
- ifm electronic, E332 Series Adapter Process Adapter 64 mm for Use with Machines And Installations that do not fall Under
- ifm electronic EN 55011, EN
