ifm electronic, E332 Series Adapter Process Adapter 64 mm, 1 octave per minute, 3 shocks each in every direction of the

Subtotal (1 unit)*

€79.25

(exc. VAT)

€97.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€79.25

*price indicative

RS Stock No.:
186-800
Mfr. Part No.:
E33202
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Accessory Type

Adapter

Sub Type

Process Adapter

Series

E332

Height

16.5mm

Hazardous Area Certification

No

Diameter

64mm

Standards/Approvals

1 octave per minute, 3 shocks each in every direction of the 3 coordinate axes Continuous shock resistance EN 60068-2-27 Ea 40 g 6 ms, 4000 shocks each in every direction of the 3 coordinate axes Fast temperature change EN 60068-2-14 Na TA = -40 C, 50 cycles Salt spray test EN 60068-2-52 Kb severity level 5 (4 test cycles) MTTF (years) 1418 Embedded software included yes UL approval Ta -25...70 C Enclosure type Type 1 power supply Limited Voltage/Current UL Approval no. A032 File number UL E174191, EMC EN 61000-4-2 ESD 4 kV CD / 8 kV AD EN 61000-4-3 HF radiated 10 V/m EN 61000-4-4 Burst 2 kV EN 61000-4-6 HF conducted 10 V EN 55011 class B Vibration resistance EN 60068-2-6 Fc 20 g (10...3000 Hz) / 50 sweep cycles, in 3 axes Shock resistance EN 60068-2-27 Ea 100 g 11 ms half-sine, t1 = 30 min, t2 = < 10 s, TB = 85 C, FS (EU) 1935_2004

COO (Country of Origin):
DE
The Ifm electronic Process Adapter tri clamp is designed for demanding applications requiring optimal performance and reliability. Constructed from high quality stainless steel, this product ensures durability in various environments while maintaining excellent hygiene standards. The innovative design accommodates a pressure rating of 16 bar, making it suitable for diverse industrial applications. With a focus on safety and compliance, the adapter meets stringent directives, proudly aligning with regulations such as the Pressure Equipment Directive and EAC. This versatility makes it an ideal choice for use in devices, machines, and installations that necessitate precise fluid handling and minimal contamination risks. Enhanced by its G 1 Aseptoflex Vario sensor connection and a clamp connection type, it promises seamless integration into existing systems.

For the installation of process sensors in containers and pipes

Easy, quick and secure mounting

Particularly suited for use in hygienic applications

Stainless steel adapter for the requirements of the food and beverage industry

High pressure rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy