ifm electronic, E372 Series Thermowell for Use with Temperature Sensors, RoHS Standard

Subtotal (1 unit)*

€67.16

(exc. VAT)

€82.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.16

*price indicative

RS Stock No.:
186-298
Mfr. Part No.:
E37220
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Extension Tube

Accessory Type

Thermowell

For Use With

Temperature Sensors

Series

E372

Standards/Approvals

RoHS

COO (Country of Origin):
US
The Ifm electronic Thermowell is meticulously designed for temperature sensors, ensuring reliable and accurate performance in demanding conditions. Crafted from high quality stainless steel, it boasts a robust pressure rating, making it suitable for a variety of applications. The installation length is optimized for seamless integration, while its precise bore length facilitates swift temperature measurements. Its thoughtful design accommodates a wide range of sensor connections, providing versatility. This thermowell not only enhances the accuracy of your readings but also stands the test of time under rigorous usage.

Reliable protection against aggressive media and high flow velocities

Allows the replacement of the temperature sensor in a running process

Particularly high pressure rating

Simple process connection via adapter

Robust stainless steel housing for the requ

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy