ifm electronic, E388 Series Thermowell for Use with Temperature Sensors, RoHS Standard
- RS Stock No.:
- 189-044
- Mfr. Part No.:
- E38826
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€275.00
(exc. VAT)
€338.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €275.00 |
*price indicative
- RS Stock No.:
- 189-044
- Mfr. Part No.:
- E38826
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Extension Tube | |
| Accessory Type | Thermowell | |
| For Use With | Temperature Sensors | |
| Series | E388 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Extension Tube | ||
Accessory Type Thermowell | ||
For Use With Temperature Sensors | ||
Series E388 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
The Ifm electronic Thermowell is specifically designed for temperature sensors, ensuring reliable performance in a variety of applications. With a focus on precision and durability, this product features a robust stainless steel construction that withstands significant pressure and temperature variations. The thermowell facilitates effective heat transfer while providing a protective barrier for temperature sensors, enhancing their longevity. Engineered with a bayonet style design for easy installation and integration, this thermowell is an essential component for accurate temperature measurement in industrial settings. Tailored to meet the demands of modern manufacturing, it stands out due to its thoughtful design and attention to detail, making it an indispensable tool for professionals seeking efficiency and reliability.
Reliable protection against aggressive media and high flow velocities
Allows the replacement of the temperature sensor in a running process
High pressure rating
Simple process connection via adapter
Hygienic design for the requirements of the food and bev
