ifm electronic, E433 Series Adapter Sensor Accessories 56 mm for Use with Pipe Fitting, EN 55011, EN 60068-2-14, EN
- RS Stock No.:
- 186-326
- Mfr. Part No.:
- E43305
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€79.25
(exc. VAT)
€97.48
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.25 |
*price indicative
- RS Stock No.:
- 186-326
- Mfr. Part No.:
- E43305
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Sub Type | Sensor Accessories | |
| For Use With | Pipe Fitting | |
| Series | E433 | |
| Height | 34mm | |
| Hazardous Area Certification | No | |
| Width | 12mm | |
| Diameter | 56mm | |
| Standards/Approvals | EN 55011, EN 60068-2-14, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Sub Type Sensor Accessories | ||
For Use With Pipe Fitting | ||
Series E433 | ||
Height 34mm | ||
Hazardous Area Certification No | ||
Width 12mm | ||
Diameter 56mm | ||
Standards/Approvals EN 55011, EN 60068-2-14, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter hygienic pipe fitting is expertly designed to facilitate seamless connections in sensitive applications. Tailored specifically for use with hygienic systems, it ensures compliance with rigorous standards. Constructed from premium stainless steel, this piping solution promises unmatched durability and resistance to corrosion, making it ideal for a range of industries. With its precise G 1/2 sealing cone sensor connection and hygienic pipe fitting DN40 specification, it guarantees secure and effective integration into your setup. As part of the innovative E43305 series, this adapter meets key industry directives while providing dependable performance, making it a preferred choice for professionals seeking robust and compliant solutions in pressure rated environments.
For the installation of process sensors in pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
