ifm electronic, E433 Series Adapter Sensor Accessories 44 mm for Use with Pipe Fitting, EN 55011, EN 61000-4-2, EN

Subtotal (1 unit)*

€67.80

(exc. VAT)

€83.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.80

*price indicative

RS Stock No.:
188-106
Mfr. Part No.:
E43304
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Adapter

Product Type

Adapter

Sub Type

Sensor Accessories

For Use With

Pipe Fitting

Series

E433

Diameter

44mm

Height

34mm

Hazardous Area Certification

No

Standards/Approvals

EN 55011, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, UL E174191, ECOLAB, FDA, FS (EU) 1935_2004

COO (Country of Origin):
DE
The Ifm electronic Process Adapter hygienic pipe fitting is expertly designed for applications requiring precision and safety in fluid handling. Engineered from high grade stainless steel, this adapter ensures optimal durability and resistance to corrosive environments, making it ideal for various industrial uses. Its compatibility with DIN 11851 standards guarantees a secure and leak proof connection, essential for hygienic processes. With a focus on performance and regulatory compliance, this product adheres to the Pressure Equipment Directive, affirming its reliability in critical systems. The lightweight design optimises ease of installation, while its impressive pressure rating allows it to perform effectively under challenging conditions. Trust in this robust solution for your process needs, knowing that its design prioritises both efficiency and safety.

For the installation of process sensors in pipes

Easy, quick and secure mounting

Particularly suited for use in hygienic applications

Stainless steel adapter for the requirements of the food and beverage industry

High pressure rating

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy