ifm electronic, E388 Series Thermowell for Use with Temperature Sensors, EN 61000-4-4, EN 55011, EN 60068-2-14, EN

Subtotal (1 unit)*

€167.02

(exc. VAT)

€205.43

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€167.02

*price indicative

RS Stock No.:
186-307
Mfr. Part No.:
E38825
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Thermowell

Product Type

Extension Tube

For Use With

Temperature Sensors

Series

E388

Standards/Approvals

EN 61000-4-4, EN 55011, EN 60068-2-14, EN 60068-2-27, EN 60068-2-52, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-6, ECOLAB, FS (EU) 1935_2004

COO (Country of Origin):
DE
The Ifm electronic Thermowell is specifically designed for temperature sensors, ensuring precise measurements in industrial applications. With a robust construction of stainless steel, it provides both durability and reliability under pressure ratings up to 25 bar. The thermowell features a thoughtfully designed installation length and bore length to cater to various setups, making it versatile for multiple environments. Easy to install with a clamp connection, it is compatible with a range of sensor types, providing flexibility and ease of integration. This solution is ideal for professionals seeking efficiency and performance in temperature monitoring.

Reliable protection against aggressive media and high flow velocities

Allows the replacement of the temperature sensor in a running process

High pressure rating

Simple process connection via adapter

Hygienic design for the requirements of the food and bev

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy