ifm electronic, E433 Series Connection Module for Use with Devices, Machines, EN 60068-2-14, EN 55011, EN 60068-2-27, EN

Subtotal (1 unit)*

€149.33

(exc. VAT)

€183.68

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€149.33

*price indicative

RS Stock No.:
190-551
Mfr. Part No.:
E43318
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Connection Module

Product Type

Adapter

For Use With

Devices, Machines

Series

E433

Standards/Approvals

EN 60068-2-14, EN 55011, EN 60068-2-27, EN 60068-2-6, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-6, ECOLAB, FDA, FS (EU) 1935_2004

COO (Country of Origin):
DE
The Ifm electronic T piece is expertly designed for seamless integration with sensors and adapters that utilise a process connection of G ½ A. This robust component is engineered from high quality stainless steel, offering excellent durability and pressure resistance, making it ideal for demanding applications. With a pressure rating of 20 bar, it is suited for a variety of installations, complying with the necessary pressure equipment directives. An important aspect of this product is the requirement for users to assess compatibility between the medium and materials, ensuring optimal functionality and safety in any application. The T piece comes equipped with a precise G 1/2 sealing cone sensor connection and a welding adapter measuring Ø 53 mm, catering to various installation needs.

Safe installation of process sensors in pipes

For use in industrial and hygienic applications

Robust stainless steel housing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy