ifm electronic, E402 Series Adapter Sensor Accessories for Use with Flow Sensors, RoHS, PED, DIN 32676, EAC Standard
- RS Stock No.:
- 190-909
- Mfr. Part No.:
- E40253
- Manufacturer:
- ifm electronic
Subtotal (1 pack of 2 units)*
€157.48
(exc. VAT)
€193.70
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €157.48 | €78.74 |
*price indicative
- RS Stock No.:
- 190-909
- Mfr. Part No.:
- E40253
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Adapter | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Adapter | |
| For Use With | Flow Sensors | |
| Series | E402 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, PED, DIN 32676, EAC | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Adapter | ||
Sub Type Sensor Accessories | ||
Accessory Type Adapter | ||
For Use With Flow Sensors | ||
Series E402 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, PED, DIN 32676, EAC | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Adapter is meticulously crafted for flow sensors, ensuring reliable operation in various industrial and hygienic applications. Designed to accommodate sensors like Type SM8 and Type SU8, it establishes a robust connection that supports the seamless flow of liquids. With a pressure rating of 16 bar, it meets rigorous standards for safety and functionality. The stainless steel construction promises durability and resilience, while the precise compatibility with clamp connections, such as the DN40 (1.5 inch) DIN 32676, guarantees a perfect fit. It not only simplifies installation but also reinforces the overall performance of your sensor systems, making it an essential component for professionals seeking efficiency and reliability in their operations.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
High pressure rating
