ifm electronic, E336 Series Adapter Process Adapter Hygienic Pipe Fitting 56 mm for Use with Pipe Fitting, ECOLAB, FDA,
- RS Stock No.:
- 186-478
- Mfr. Part No.:
- E33612
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€86.11
(exc. VAT)
€105.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.11 |
*price indicative
- RS Stock No.:
- 186-478
- Mfr. Part No.:
- E33612
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Sub Type | Process Adapter Hygienic Pipe Fitting | |
| For Use With | Pipe Fitting | |
| Series | E336 | |
| Diameter | 56mm | |
| Hazardous Area Certification | EAC | |
| Height | 27.5mm | |
| Standards/Approvals | ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Sub Type Process Adapter Hygienic Pipe Fitting | ||
For Use With Pipe Fitting | ||
Series E336 | ||
Diameter 56mm | ||
Hazardous Area Certification EAC | ||
Height 27.5mm | ||
Standards/Approvals ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter is designed for use in demanding applications where compliance and performance are critical. Ideal for installations that require a reliable connection, it is meticulously crafted from high quality stainless steel, ensuring durability and longevity in various environments. Its innovative G1 sealing cone design guarantees a secure fit, while the hygienic pipe fitting configuration meets industry standards for cleanliness and efficiency. Engineered with a remarkable pressure rating, it is suitable for both food and non food applications, offering versatility across multiple sectors. The device complies with significant regulations, ensuring it is a trustworthy choice for compliance conscious users. The weight of this adapter is carefully calculated to enhance usability, making it a practical addition to any operational setup.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
