ifm electronic, E336 Series Adapter Process Adapter Tri-Clamp 49.8 mm for Use with Pipe Fitting, ECOLAB, FS (EU)
- RS Stock No.:
- 190-501
- Mfr. Part No.:
- E33601
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€80.14
(exc. VAT)
€98.57
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €80.14 |
*price indicative
- RS Stock No.:
- 190-501
- Mfr. Part No.:
- E33601
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Sub Type | Process Adapter Tri-Clamp | |
| Product Type | Adapter | |
| For Use With | Pipe Fitting | |
| Series | E336 | |
| Hazardous Area Certification | EAC | |
| Diameter | 49.8mm | |
| Height | 27.5mm | |
| Standards/Approvals | ECOLAB, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Sub Type Process Adapter Tri-Clamp | ||
Product Type Adapter | ||
For Use With Pipe Fitting | ||
Series E336 | ||
Hazardous Area Certification EAC | ||
Diameter 49.8mm | ||
Height 27.5mm | ||
Standards/Approvals ECOLAB, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Tri Clamp process adapter is designed for seamless integration into a variety of industrial applications, ensuring reliable performance and optimal safety. Featuring a robust pressure rating of 16 bar, this adapter is perfect for high pressure environments. Its stainless steel construction not only guarantees durability but also meets stringent hygienic standards, making it ideal for the food and beverage industry. The innovative design accommodates a range of pipe diameters, allowing for flexibility in installation. Additionally, compliance with various safety directives underscores the product's reliability in critical operations. Choose this Tri Clamp adapter for a dependable solution that upholds the highest standards of quality and performance, ensuring your processes run smoothly.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
