ifm electronic, E337 Series Adapter Process Adapter Hygienic Pipe Fitting 56 mm for Use with Pipe Fitting, ECOLAB, FDA,
- RS Stock No.:
- 189-845
- Mfr. Part No.:
- E33712
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€63.22
(exc. VAT)
€77.76
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €63.22 |
*price indicative
- RS Stock No.:
- 189-845
- Mfr. Part No.:
- E33712
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Sub Type | Process Adapter Hygienic Pipe Fitting | |
| Product Type | Adapter | |
| For Use With | Pipe Fitting | |
| Series | E337 | |
| Diameter | 56mm | |
| Height | 16.64mm | |
| Hazardous Area Certification | EAC | |
| Standards/Approvals | ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Sub Type Process Adapter Hygienic Pipe Fitting | ||
Product Type Adapter | ||
For Use With Pipe Fitting | ||
Series E337 | ||
Diameter 56mm | ||
Height 16.64mm | ||
Hazardous Area Certification EAC | ||
Standards/Approvals ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter is crafted for versatility and reliability in demanding environments. Designed to simplify the integration of systems, it boasts a robust stainless steel construction, ensuring durability and excellent compatibility with various applications. The intelligent design facilitates seamless connections while maintaining optimal hygiene standards. With a focus on user safety, this fitting adheres to the pressure equipment directive, allowing for responsible use in compliant systems. Its precise engineering ensures effective sealing, thereby reducing the risk of contamination and ensuring system integrity. Ideal for operators seeking a dependable solution for their hygienic system requirements, this fitting stands out with its balance of functionality and robust performance.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
