ifm electronic, E115 Series Mounting Sleeve 12 mm for Use with End Stop, RoHS Standard
- RS Stock No.:
- 186-480
- Mfr. Part No.:
- E11513
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€25.06
(exc. VAT)
€30.82
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €25.06 |
*price indicative
- RS Stock No.:
- 186-480
- Mfr. Part No.:
- E11513
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Sleeve | |
| Product Type | Mounting Sleeve | |
| For Use With | End Stop | |
| Series | E115 | |
| Height | 31mm | |
| Diameter | 12mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Sleeve | ||
Product Type Mounting Sleeve | ||
For Use With End Stop | ||
Series E115 | ||
Height 31mm | ||
Diameter 12mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting sleeve with end stop is designed to provide a reliable and secure installation for sensors in various applications. Its robust construction ensures durability while facilitating ease of installation. Featuring a knurled nut, this product allows for simple adjustment to ensure optimal performance. The integration of steel material enhances strength and longevity, making it an ideal choice for both industrial and commercial environments. With a compact design, it fits seamlessly into M16 x 1 threading, ensuring compatibility with a range of devices. This product is essential for those looking to enhance their sensor installations with effective and dependable accessories, particularly in projects that demand precision and efficiency. The forthcoming discontinuation date encourages prompt consideration for any necessary replacements or upgrades.
End stop for defined installation position
For mounting cylindrical sensors
Easy and quick replacement without readjustment
Reliable protection against damage
Robust design for use in harsh industrial environments
