ifm electronic, E211 Series Mounting Rod, RoHS Standard
- RS Stock No.:
- 190-022
- Mfr. Part No.:
- E21111
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€14.12
(exc. VAT)
€17.37
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.12 |
*price indicative
- RS Stock No.:
- 190-022
- Mfr. Part No.:
- E21111
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Rod | |
| Product Type | Mounting Rod | |
| Series | E211 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Rod | ||
Product Type Mounting Rod | ||
Series E211 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Ifm electronic Mounting Rod is an exemplary product designed for efficiency and reliability in various applications. Boasting a solid construction in stainless steel, this sleek rod is not only lightweight but also incredibly durable, making it an indispensable component for a multitude of installations. Measuring at a length of 150mm and a diameter of 12mm, its straight design ensures user friendliness and compatibility with a range of systems. Whether you're seeking a sturdy mounting solution or simply enhancing the performance of your equipment, this product delivers outstanding mechanical integrity while providing versatility for use across different settings. Ideal for both industrial and commercial environments, this mounting rod exemplifies the perfect fusion of quality and practicality, ensuring it meets the high standards of professional applications.
For stable fixing of clamps
Robust stainless steel design for use in harsh industrial environments
Straight version
