ifm electronic, E433 Series Mounting Set Sensor Accessories, RoHS Standard
- RS Stock No.:
- 190-569
- Mfr. Part No.:
- E43384
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€20.48
(exc. VAT)
€25.19
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.48 |
*price indicative
- RS Stock No.:
- 190-569
- Mfr. Part No.:
- E43384
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Sensor Accessories | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| Series | E433 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Sensor Accessories | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
Series E433 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set is expertly designed to provide reliable support and stability for various applications. With its robust construction and attention to detail, it ensures secure installations even in demanding conditions. This product not only meets functional requirements but also stands as a testament to innovative engineering, making it an essential addition for anyone looking to optimise their setups.
Made of PP and galvanised steel
Weight 45 g
