ifm electronic, E337 Series Antenna Extension Antenna Extension 42 mm for Use with LW2120 antenna, RoHS Standard
- RS Stock No.:
- 190-464
- Mfr. Part No.:
- E33705
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€86.88
(exc. VAT)
€106.86
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €86.88 |
*price indicative
- RS Stock No.:
- 190-464
- Mfr. Part No.:
- E33705
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Antenna Extension | |
| Accessory Type | Antenna Extension | |
| Product Type | Antenna Extension | |
| For Use With | LW2120 antenna | |
| Series | E337 | |
| Diameter | 42mm | |
| Hazardous Area Certification | EAC | |
| Height | 77.3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Antenna Extension | ||
Accessory Type Antenna Extension | ||
Product Type Antenna Extension | ||
For Use With LW2120 antenna | ||
Series E337 | ||
Diameter 42mm | ||
Hazardous Area Certification EAC | ||
Height 77.3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SE
The Ifm electronic Antenna Extension is designed specifically for LPR applications, showcasing a robust and innovative engineering approach. This device integrates a stainless steel housing with a plastic insert, ensuring durability while maintaining high performance in a variety of environments. Its sleek design not only enhances functionality but also makes installation straightforward, allowing for a seamless integration into existing systems. With a focus on mechanical resilience, this antenna extension is built to withstand tough conditions, making it an ideal choice for reliable sensor connectivity. The combination of high quality materials and thoughtful engineering positions this product as a premium solution for those seeking efficiency and longevity in antenna technology.
For mounting radar sensors on open tanks
