ifm electronic, E209 Series Mounting Set for Use with Reflectors, RoHS Standard

Subtotal (1 unit)*

€12.47

(exc. VAT)

€15.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€12.47

*price indicative

RS Stock No.:
186-679
Mfr. Part No.:
E20906
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Mounting Kit

Accessory Type

Mounting Set

For Use With

Reflectors

Series

E209

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Mounting Set made for reflectors, is an essential accessory designed for optimal fixture installation. Heavily engineered to support reflectors with a diameter of 35 mm, this product ensures secure and reliable mounting. Crafted from high quality stainless steel and diecast zinc, the mounting set exhibits excellent durability and functionality. It caters to various applications, offering free standing mounting capabilities for versatile use in diverse settings. The included screw and straightforward installation make it a convenient choice for both professionals and DIY enthusiasts. Whether you're enhancing lighting solutions or refining equipment setups, this mounting set delivers the support and stability necessary for effective performance.

Complete mounting set for clamp mounting

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For free-standing mounting

Each reflector position possible due to free movement in all directions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy