ifm electronic, E209 Series Mounting Set for Use with Reflectors, RoHS Standard
- RS Stock No.:
- 190-449
- Mfr. Part No.:
- E20910
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€12.34
(exc. VAT)
€15.18
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €12.34 |
*price indicative
- RS Stock No.:
- 190-449
- Mfr. Part No.:
- E20910
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Set | |
| Product Type | Mounting Kit | |
| For Use With | Reflectors | |
| Series | E209 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Set | ||
Product Type Mounting Kit | ||
For Use With Reflectors | ||
Series E209 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set made for reflectors, is designed for optimal performance in various applications requiring clamp mounting solutions. Crafted with precision, this product combines a robust design with superior materials to ensure durability and reliability in its performance. Whether you need a free standing mount or a fixture that guarantees stability, this mounting set caters to your specific requirements with ease. The thoughtful engineering behind this product allows for quick installation and maintenance, ensuring that your operational needs are met without compromise.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For free-standing mounting
Each reflector position possible due to free movement in all directions
