ifm electronic, E210 Series Mounting Set for Use with Reflectors, RoHS Standard
- RS Stock No.:
- 189-717
- Mfr. Part No.:
- E21051
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€32.69
(exc. VAT)
€40.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.69 |
*price indicative
- RS Stock No.:
- 189-717
- Mfr. Part No.:
- E21051
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Mounting Kit | |
| Accessory Type | Mounting Set | |
| For Use With | Reflectors | |
| Series | E210 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Mounting Kit | ||
Accessory Type Mounting Set | ||
For Use With Reflectors | ||
Series E210 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting Set made for reflectors, is designed to provide a robust and reliable solution for various applications. Constructed from high quality materials, including stainless steel and diecast zinc, it ensures durability and performance in demanding environments. The product includes all necessary components for a straightforward installation, making it an ideal choice for both professional and DIY users. Whether you're enhancing lighting solutions or installing reflective fixtures, this mounting set delivers a dependable foundation that meets the needs of modern design and mechanical requirements. Its efficient design and lightweight construction make it an excellent addition to any setup, ensuring that reflectors are securely mounted and positioned for optimal effectiveness. Trust in this mounting set to support your reflector applications with ease, allowing you to focus on other essential aspects of your project.
Complete mounting set for clamp mounting
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For mounting to an aluminium profile
Each reflector position possible due to free movement in all directions
