ifm electronic, E301 Series Tube, RoHS Standard
- RS Stock No.:
- 186-702
- Mfr. Part No.:
- E30141
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€51.77
(exc. VAT)
€63.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.77 |
*price indicative
- RS Stock No.:
- 186-702
- Mfr. Part No.:
- E30141
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Extension Tube | |
| Accessory Type | Tube | |
| Series | E301 | |
| Hazardous Area Certification | No | |
| Height | 275mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Extension Tube | ||
Accessory Type Tube | ||
Series E301 | ||
Hazardous Area Certification No | ||
Height 275mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Siphon tube offers a reliable and efficient solution for handling both liquids and gases in various industrial applications. Engineered with meticulous attention to detail, it is designed to ensure seamless integration in devices and installations where pressure management is crucial. This high performance siphon tube is crafted from durable steel and features connections that comply with G 1/2 standards, ensuring compatibility with a range of operational systems. Its robust construction enables it to withstand different media temperatures, making it highly versatile. With user safety as a priority, the product guidelines furnish operators with the necessary information to assess compatibility between the medium and material efficiently. The siphon's design accommodates operational pressures and temperatures, thus giving users peace of mind when integrated into their systems.
Reliable protection against pressure peaks
Efficient protection against too much heat
