ifm electronic, E301 Series Tube 0.25 in, RoHS Standard
- RS Stock No.:
- 188-218
- Mfr. Part No.:
- E30140
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€32.69
(exc. VAT)
€40.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.69 |
*price indicative
- RS Stock No.:
- 188-218
- Mfr. Part No.:
- E30140
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Tube | |
| Product Type | Extension Tube | |
| Series | E301 | |
| Diameter | 0.25in | |
| Hazardous Area Certification | No | |
| Height | 250mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Tube | ||
Product Type Extension Tube | ||
Series E301 | ||
Diameter 0.25in | ||
Hazardous Area Certification No | ||
Height 250mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Siphon tube G1/4 is expertly designed for a variety of industrial applications, offering an efficient solution for the safe transfer of liquids and gases. With robust construction from high quality steel, this product ensures durability and reliability in operational environments. Its compatibility with a range of mediums enhances versatility, making it ideal for different processes. Safety has been prioritised in the design, with important instructions included to guarantee the compatibility between the medium and the material. The siphon's precise engineering provides consistent performance under varying conditions, with an emphasis on efficiency and user safety, making it an essential tool for professionals across multiple sectors.
Reliable protection against pressure peaks
Efficient protection against too much heat
