ifm electronic, E301 Series Welding Mandrel 12 mm for Use with Process Sensors, RoHS Standard

Subtotal (1 unit)*

€29.12

(exc. VAT)

€35.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€29.12

*price indicative

RS Stock No.:
186-704
Mfr. Part No.:
E30156
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Welding Mandrel

Product Type

Adapter

For Use With

Process Sensors

Series

E301

Hazardous Area Certification

No

Diameter

12mm

Height

46mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Welding Mandrel is engineered for precision in process connections, offering a robust solution for those who demand excellence in their welding operations. Crafted with a keen focus on functionality, this device is ideal for professionals who need to manage heat effectively during the welding process. The innovative ADAPT M12 WELD MANDREL ensures optimal performance by facilitating a smooth and efficient working environment. It seamlessly integrates into existing welding setups, making it an indispensable tool for various applications in manufacturing and assembly. With its high quality brass construction, this mandrel promises durability and reliability, delivering consistent results in demanding industrial settings. Perfect for both skilled tradespeople and advanced engineers, this product exemplifies the commitment to superior engineering and practical design that defines ifm electronic's offerings.

Mounting aid for welding adapters to protect the sealing edge

Reliable heat dissipation during welding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy