ifm electronic, E305 Series Welding Mandrel 32 mm for Use with Process Sensors, RoHS Standard

Subtotal (1 unit)*

€33.71

(exc. VAT)

€41.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€33.71

*price indicative

RS Stock No.:
186-712
Mfr. Part No.:
E30508
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Accessory Type

Welding Mandrel

For Use With

Process Sensors

Series

E305

Diameter

32mm

Hazardous Area Certification

No

Height

40mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Welding Mandrel made for process connections is designed to enhance welding efficiency while providing robust support for your applications. Crafted with precision, this mandrel excels in heat dissipation during the welding process, ensuring seamless operation and superior results. Built from durable brass CW724R, it withstands the rigours of challenging environments. The G 1/4 process connection intertwines versatility with reliability, making it a perfect choice for various industrial applications. With a compact weight of just 178.3 grams, it is both lightweight and durable, simplifying your workflow without compromising on quality. This product seamlessly integrates into your existing systems, guaranteeing optimal performance and longevity.

Mounting aid for welding adapter

Reliable heat dissipation during welding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy