ifm electronic, E434 Series Welding Mandrel Sensor Accessories for Use with Process Sensors, RoHS Standard

Subtotal (1 unit)*

€47.83

(exc. VAT)

€58.83

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.83

*price indicative

RS Stock No.:
190-395
Mfr. Part No.:
E43440
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Sub Type

Sensor Accessories

Accessory Type

Welding Mandrel

For Use With

Process Sensors

Series

E434

Hazardous Area Certification

No

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Welding Mandrel made for process connections is an essential tool designed to enhance efficiency during welding procedures. With a focus on heat dissipation, this product ensures optimal performance by effectively carrying away the heat generated during the welding operation. Constructed from durable brass, its robust design guarantees longevity and reliability in various settings. Featuring a process connection of G 1/2, this mandrel is compatible with numerous applications, making it a versatile solution for professionals in welding operations. Weighing in at 292.1 grams, it strikes the perfect balance between sturdiness and ease of handling. Thoughtfully designed, this welding mandrel not only meets technical requirements but also simplifies the welding process, allowing for smoother transitions and improved work quality.

Reliable heat dissipation during welding

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy