ifm electronic, E119 Series Mounting Clamp for Use with Position Sensors, RoHS Standard

Subtotal (1 unit)*

€5.34

(exc. VAT)

€6.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.34

*price indicative

RS Stock No.:
186-773
Mfr. Part No.:
E11995
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Mounting Clamp

Accessory Type

Mounting Clamp

For Use With

Position Sensors

Series

E119

Width

24mm

Hazardous Area Certification

No

Height

3mm

Depth

29mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Mounting clamp for position sensors is engineered to enhance the reliability and stability of your sensor installations. Designed with a unique end stop feature, it ensures precise positioning while safeguarding the sensor against unintended movement. Its capability to accommodate various sensor configurations with a 45° chamfer provides added flexibility for a range of applications. Constructed from high quality PC material, this robust clamp withstands demanding environmental conditions, making it suitable for operation in ambient temperatures ranging from 25°C to 85°C. Weighing only 12.5 grams, it offers a lightweight solution without compromising on strength or durability. Ideal for professionals seeking a dependable mounting option, this product supports efficient installation processes, ensuring optimal performance of position sensors.

End stop for defined installation position

Safe fixing of the sensor with click-fit mounting

For mounting cylindrical sensors

Easy, quick and inexpensive fixing

Reliable mounting on a surface by means of two screws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy