ifm electronic, E119 Series Mounting Clamp for Use with Position Sensors, RoHS Standard
- RS Stock No.:
- 189-770
- Mfr. Part No.:
- E11994
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€4.96
(exc. VAT)
€6.10
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4.96 |
*price indicative
- RS Stock No.:
- 189-770
- Mfr. Part No.:
- E11994
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Mounting Clamp | |
| Product Type | Mounting Clamp | |
| For Use With | Position Sensors | |
| Series | E119 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Mounting Clamp | ||
Product Type Mounting Clamp | ||
For Use With Position Sensors | ||
Series E119 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Mounting clamp for position sensors is designed to provide optimal stability and support for your sensor systems. With a robust construction, it ensures reliable performance even under challenging conditions. Its lightweight design, weighing only 9.2 grams, allows for easy installation without compromising on strength. The clamp accommodates sensors featuring a 45 degree chamfer, making it a versatile choice for various applications. Operating effectively within a wide ambient temperature range of 25 to 85 degrees Celsius, this accessory is built to withstand a variety of environments. Whether for industrial or commercial settings, this mounting clamp is an essential component to guarantee precision and reliability in sensor positioning.
End stop for defined installation position
Safe fixing of the sensor with click-fit mounting
For mounting cylindrical sensors
Easy, quick and inexpensive fixing
Reliable mounting on a surface by means of two screws
