ifm electronic, E119 Series Adapter for Use with For C-Slot Cylinder Sensor, RoHS Standard

Subtotal (1 unit)*

€7.25

(exc. VAT)

€8.92

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€7.25

*price indicative

RS Stock No.:
186-780
Mfr. Part No.:
E11928
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Adapter

Accessory Type

Adapter

For Use With

For C-Slot Cylinder Sensor

Series

E119

Width

6.4mm

Height

31.6mm

Hazardous Area Certification

No

Depth

5mm

Standards/Approvals

RoHS

COO (Country of Origin):
PL
The Ifm electronic T slot adapter for C slot cylinder sensors is an essential component designed for seamless installation within T slot cylinders. This innovative solution facilitates the integration of C slot cylinder sensors into T slot configurations, promoting versatility and efficiency in various applications. Crafted with durability in mind, this adapter is constructed from diecast zinc, ensuring robust performance in demanding environments. The combination of a secure screw mounting and high quality stainless steel fixing elements guarantees both stability and longevity. Ideal for types MKC, this product streamlines installation processes while maintaining optimal functionality, making it an indispensable asset for automation and sensor technologies.

For the adaptation of cylinder sensors to T-slot cylinders

Low height due to a perfectly adapted mechanical solution

Protected position of the sensor in the adapter

Easy, quick and secure mounting

Robust metal design for use in harsh industrial environmen

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy