ifm electronic, E430 Series Clamp Sensor Accessories 39 mm for Use with Process Sensors, RoHS Standard
- RS Stock No.:
- 187-274
- Mfr. Part No.:
- E43008
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€67.28
(exc. VAT)
€82.75
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.28 |
*price indicative
- RS Stock No.:
- 187-274
- Mfr. Part No.:
- E43008
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Clamp | |
| Product Type | Clamp Assembly | |
| Sub Type | Sensor Accessories | |
| For Use With | Process Sensors | |
| Series | E430 | |
| Height | 42mm | |
| Hazardous Area Certification | No | |
| Diameter | 39mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Clamp | ||
Product Type Clamp Assembly | ||
Sub Type Sensor Accessories | ||
For Use With Process Sensors | ||
Series E430 | ||
Height 42mm | ||
Hazardous Area Certification No | ||
Diameter 39mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Clamp Fitting made for process sensors, offers a reliable and versatile solution for numerous applications requiring precision and durability. Designed meticulously for use with climatic tubes LK and LI, it ensures seamless integration in various environments. With a stainless steel construction, this fitting not only provides strength but also resistance to corrosion, making it suitable for extended use. Its thoughtful design includes a G3/4 external thread threaded connection, ensuring a secure fit while maintaining optimal functionality. Whether used in industrial settings or challenging environments, this mounting adapter guarantees excellent performance, supporting ambient temperatures of up to 80°C. Experience seamless installation and peace of mind with a device engineered to meet the demands of modern applications.
For the installation of capacitive level sensors with climatic tube in containers
Easy, quick and secure mounting
User-friendly setting of the requested immersion depth of the sensor
Robust stainless steel design for use in harsh industrial environments
