ifm electronic, E430 Series Adapter Sensor Accessories 50 mm for Use with Process Sensors in Containers and Pipes,
- RS Stock No.:
- 188-259
- Mfr. Part No.:
- E43034
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€131.65
(exc. VAT)
€161.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €131.65 |
*price indicative
- RS Stock No.:
- 188-259
- Mfr. Part No.:
- E43034
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Sub Type | Sensor Accessories | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| For Use With | Process Sensors in Containers and Pipes | |
| Series | E430 | |
| Hazardous Area Certification | No | |
| Diameter | 50mm | |
| Standards/Approvals | ECOLAB, FDA, FS (EU) 1935_2004 | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Sub Type Sensor Accessories | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
For Use With Process Sensors in Containers and Pipes | ||
Series E430 | ||
Hazardous Area Certification No | ||
Diameter 50mm | ||
Standards/Approvals ECOLAB, FDA, FS (EU) 1935_2004 | ||
- COO (Country of Origin):
- DE
The Ifm electronic Process Adapter Varivent adapts seamlessly to your needs, offering advanced engineering for a variety of applications. Designed with a G1/2 sealing cone and a Varivent Form F connection, it ensures reliability and efficiency in operation. The innovative inclusion of a leakage port enhances its functionality, allowing for optimal performance in critical processes. Crafted from high quality stainless steel, this product exemplifies durability and hygiene, making it an ideal choice for industries where safety and compliance are paramount. With a pressure rating of 25 bar, it is engineered to withstand rigorous operational demands, backed by a strong commitment to meeting European safety directives. It not only serves as a crucial component in advanced systems but also simplifies installation and maintenance, reflecting the brands dedication to excellence.
For the installation of process sensors in containers and pipes
Easy, quick and secure mounting
Particularly suited for use in hygienic applications
Stainless steel adapter for the requirements of the food and beverage industry
High pressure rating
