ifm electronic, E431 Series Tube for Use with Level Sensor

Subtotal (1 unit)*

€40.32

(exc. VAT)

€49.59

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€40.32

*price indicative

RS Stock No.:
187-354
Mfr. Part No.:
E43101
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Accessory Type

Tube

Product Type

Extension Tube

For Use With

Level Sensor

Series

E431

Standards/Approvals

No

COO (Country of Origin):
RO
The Ifm electronic Climatic Tube for level sensors is designed to meet the rigorous demands of various applications, offering a reliable solution for capacitive level measurement. With its robust construction, this tube can withstand a range of environmental conditions, making it ideal for the operation of level sensors in hydrous media. Featuring a length of 472 mm, it caters to specific installation needs while ensuring optimal performance within an extensive temperature range. This product seamlessly integrates into existing setups, providing an efficient and effective means of level monitoring.

Optional for the operation of capacitive level sensors

For use in water and hydrous media with temperatures > 35 °C

Easy, quick and secure mounting

Efficient protection against permeation of water

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy