ifm electronic, E431 Series Adapter Sensor Accessories for Use with Process Sensors, EAC, PED, RoHS Standard
- RS Stock No.:
- 187-341
- Mfr. Part No.:
- E43108
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€104.69
(exc. VAT)
€128.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €104.69 |
*price indicative
- RS Stock No.:
- 187-341
- Mfr. Part No.:
- E43108
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Accessory Type | Adapter | |
| Product Type | Adapter | |
| Sub Type | Sensor Accessories | |
| For Use With | Process Sensors | |
| Series | E431 | |
| Hazardous Area Certification | No | |
| Height | 30mm | |
| Standards/Approvals | EAC, PED, RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Accessory Type Adapter | ||
Product Type Adapter | ||
Sub Type Sensor Accessories | ||
For Use With Process Sensors | ||
Series E431 | ||
Hazardous Area Certification No | ||
Height 30mm | ||
Standards/Approvals EAC, PED, RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Screw In Adapter made for process sensors is expertly designed to facilitate seamless integration in various applications. Engineered specifically for sensor compatibility, this robust adapter ensures reliable connections under demanding conditions. It supports a pressure rating of up to 50 bar, catering to a wide range of industrial needs. Made from high grade stainless steel, it promises durability and resistance to corrosion, making it an ideal choice for environments where reliability is paramount. With convenient threaded connections, it simplifies the installation process while maintaining rigorous safety standards. Ideal for use in devices and installations where compliance with the Pressure Equipment Directive is crucial, this adapter also emphasises operator safety by requiring checks on material compatibility with the medium being used.
For the installation of level sensors in tanks
Easy, quick and secure mounting
For use in industrial environments
High pressure rating
Stable fixing by screwing in
