ifm electronic, E431 Series Coaxial Pipe for Use with Level Sensor, RoHS Standard
- RS Stock No.:
- 187-723
- Mfr. Part No.:
- E43102
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€42.48
(exc. VAT)
€52.25
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €42.48 |
*price indicative
- RS Stock No.:
- 187-723
- Mfr. Part No.:
- E43102
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Extension Tube | |
| Accessory Type | Coaxial Pipe | |
| For Use With | Level Sensor | |
| Series | E431 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Extension Tube | ||
Accessory Type Coaxial Pipe | ||
For Use With Level Sensor | ||
Series E431 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- RO
The Ifm electronic Climatic Tube is an essential accessory for capacitive level sensors, proficiently engineered to facilitate precise measurement in various applications. Designed with a robust build, the tube measures 728 mm in length, ensuring optimal integration with your sensing equipment. This product ensures reliable performance in environments with media such as water and hydrous substances, maintaining its operational integrity across a wide temperature range. Ideal for use in ambient temperatures spanning from 20°C to 60°C, it offers resilience under different working conditions. The materials used, including PP H and NBR, contribute to its durability, making it a trustworthy choice for industrial settings where reliable performance is paramount.
Optional for the operation of capacitive level sensors
For use in water and hydrous media with temperatures > 35 °C
Easy, quick and secure mounting
Efficient protection against permeation of water
