ifm electronic, E430 Series Adapter for Use with Level Sensor

Subtotal (1 unit)*

€61.31

(exc. VAT)

€75.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.31

*price indicative

RS Stock No.:
188-313
Mfr. Part No.:
E43005
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Flange Plate

Accessory Type

Adapter

For Use With

Level Sensor

Series

E430

Standards/Approvals

No

COO (Country of Origin):
DE
The Ifm electronic Flange Plate is expertly designed to complement capacitive level sensors, offering a robust solution for various applications. Crafted from high quality materials, it ensures durability and reliability even under challenging conditions. The flange plate accommodates a range of sensor connections and optimally integrates with process connections, providing versatility for installation in diverse environments. With its impressive pressure rating and operational temperature range, this product stands ready to deliver exceptional performance. The lightweight design belies its sturdy construction, making it an ideal choice for those seeking quality without compromise.

Optional for the operation of capacitive level sensors

Easy, quick and inexpensive mounting in the tank lid

User-friendly setting of the requested immersion depth of the sensor

Stable fixing of the sensor by clamp fitting

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy