ifm electronic, E202 Series Bracket for Use with For Types OU, RoHS Standard

Subtotal (1 unit)*

€5.86

(exc. VAT)

€7.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.86

*price indicative

RS Stock No.:
187-707
Mfr. Part No.:
E20211
Manufacturer:
ifm electronic
Find similar products by selecting one or more attributes.
Select all

Brand

ifm electronic

Product Type

Bracket

Accessory Type

Bracket

For Use With

For Types OU

Series

E202

Width

2mm

Hazardous Area Certification

No

Depth

20mm

Height

48mm

Standards/Approvals

RoHS

COO (Country of Origin):
DE
The Ifm electronic Angle bracket seamlessly combines function and form, making it an excellent choice for a range of applications. Crafted with precision, it offers a robust solution for mechanical needs, ensuring reliability in demanding environments. The thoughtful engineering behind this product showcases its strengths in usability and durability, providing a steadfast option for users requiring consistent performance. Not only is it built to last, but it also features materials and components that enhance its operational efficiency, making it a valuable asset in any toolkit. Its lightweight design does not compromise its sturdiness, allowing for easy handling without sacrificing performance. Whether for industrial or commercial use, this product stands ready to meet and exceed expectations.

Easy, quick and inexpensive fixing

Robust design for use in harsh industrial environments

For the safe mounting of photoelectric sensors

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy