ifm electronic, E210 Series Bracket for Use with For Types OH, RoHS Standard
- RS Stock No.:
- 186-730
- Mfr. Part No.:
- E21058
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€13.99
(exc. VAT)
€17.21
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €13.99 |
*price indicative
- RS Stock No.:
- 186-730
- Mfr. Part No.:
- E21058
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| For Use With | For Types OH | |
| Series | E210 | |
| Depth | 11mm | |
| Hazardous Area Certification | No | |
| Width | 18mm | |
| Height | 24mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
For Use With For Types OH | ||
Series E210 | ||
Depth 11mm | ||
Hazardous Area Certification No | ||
Width 18mm | ||
Height 24mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Angle Bracket designed for type OH presents a robust solution for a variety of applications. Crafted from high quality stainless steel, this component ensures durability and reliability in demanding environments. Its compact dimensions make it ideal for space constrained installations, while its lightweight design facilitates easy handling and assembly. This product prioritises efficiency, offering simplicity in design without compromising on performance, thus meeting the needs of modern engineering applications. Whether you are in manufacturing, automation, or any sector requiring dependable mechanical components, this angle bracket stands out as a dependable choice for integration.
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For safe wall mounting
