ifm electronic, E211 Series Bracket for Use with For Types O4, RoHS Standard
- RS Stock No.:
- 189-729
- Mfr. Part No.:
- E21117
- Manufacturer:
- ifm electronic
Subtotal (1 unit)*
€38.54
(exc. VAT)
€47.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €38.54 |
*price indicative
- RS Stock No.:
- 189-729
- Mfr. Part No.:
- E21117
- Manufacturer:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Bracket | |
| Accessory Type | Bracket | |
| For Use With | For Types O4 | |
| Series | E211 | |
| Hazardous Area Certification | No | |
| Height | 89.5mm | |
| Width | 75mm | |
| Depth | 35.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Bracket | ||
Accessory Type Bracket | ||
For Use With For Types O4 | ||
Series E211 | ||
Hazardous Area Certification No | ||
Height 89.5mm | ||
Width 75mm | ||
Depth 35.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Ifm electronic Adaptor plate represents a pinnacle of engineering designed specifically for applications that require precision and reliability. Crafted from high grade stainless steel, this adaptor plate guarantees exceptional durability, making it ideal for various mechanical setups. With its exemplary weight to strength ratio, it ensures stable performance across multiple environments. The dimensions have been meticulously engineered to allow seamless integration into your existing systems, optimising functionality while maintaining a compact footprint. This adaptor plate not only meets but often exceeds industry standards, empowering users with confidence in their operational capabilities. Its robust design and innovative features make it an essential component for anyone looking to enhance their mechanical assemblies.
Easy, quick and inexpensive fixing
Robust design for use in harsh industrial environments
For the adaptation of photoelectric sensors to existing installation conditions
